-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8128
|
Newark | Res, 5K1, 5%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW04025K10JNED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
72M6798
|
Newark | Res, Thick Film, 5K1, 5%, 0.063W, 0402, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW04025K10JNED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16147 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
CRCW04025K10JNED
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04025K10JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
72M6798
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 72M6798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 16147 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
71-CRCW0402J-5.1K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 5.1Kohms 5% RoHS: Compliant | 17315 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598000
|
Arrow Electronics | Res Thick Film 0402 5.1K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2009 | Americas - 8068 |
|
$0.0037 / $0.0937 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 5.1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
|
Bristol Electronics | 29629 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 5100 OHM, SURFACE MOUNT, 0402 | 3200 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 5100 OHM, SURFACE MOUNT, 0402 | 2804 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04025K10JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025K10JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04025K10JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025K10JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-512JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04025K10JNED vs CR0402-16W-512JSNT |
RMC10-512JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04025K10JNED vs RMC10-512JTH |
SG73P1ELTP512J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025K10JNED vs SG73P1ELTP512J |
CR10-512JB | Fixed Resistor, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW04025K10JNED vs CR10-512JB |
RMCS1/16S5.1K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04025K10JNED vs RMCS1/16S5.1K5%R |
RMC10-512JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04025K10JNED vs RMC10-512JB |
WR04X512JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | CRCW04025K10JNED vs WR04X512JGR |
SG73S1ELTP512J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025K10JNED vs SG73S1ELTP512J |
MC0402-512-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04025K10JNED vs MC0402-512-JT |
TSR16GTJ512V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW04025K10JNED vs TSR16GTJ512V |