Part Details for CRCW06030000Z0TABC by Vishay Intertechnologies
Overview of CRCW06030000Z0TABC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06030000Z0TABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06030000Z0TABC
|
TME | Resistor: thick film, SMD, 0603, 0Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 247600 |
|
$0.0012 / $0.0123 | Buy Now |
|
ComSIT USA | LEAD (PB)-FREE THICK FILM RECTANGULAR COMMODITY CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
RMC0603-0R0-1-TA-VY
|
Maritex | Resistor, thick film, SMD, 0603, 0Ohm, 1%, 0.1W, -55+155 deg.C Min Qty: 1 Package Multiple: 1 | 10000 |
|
$0.0010 / $0.0030 | Buy Now |
Part Details for CRCW06030000Z0TABC
CRCW06030000Z0TABC CAD Models
CRCW06030000Z0TABC Part Data Attributes
|
CRCW06030000Z0TABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06030000Z0TABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CRCW06030000Z0TABC
This table gives cross-reference parts and alternative options found for CRCW06030000Z0TABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06030000Z0TABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR03EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | CRCW06030000Z0TABC vs TRR03EZPJ000 |
RM06J000CTD | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06030000Z0TABC vs RM06J000CTD |
WCR0603-R005JI | Fixed Resistor, Thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06030000Z0TABC vs WCR0603-R005JI |
CR16-000-ZL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06030000Z0TABC vs CR16-000-ZL |
RC0603JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06030000Z0TABC vs RC0603JR-130RP |
232270292002 | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06030000Z0TABC vs 232270292002 |
RCA06030000ZSEA | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06030000Z0TABC vs RCA06030000ZSEA |
RC0603FR-130RL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06030000Z0TABC vs RC0603FR-130RL |
RCS1608J000CS | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CRCW06030000Z0TABC vs RCS1608J000CS |
MC0603WG00000T5E-TC | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW06030000Z0TABC vs MC0603WG00000T5E-TC |