Part Details for CRCW0603100KFHEAP by Vishay Intertechnologies
Overview of CRCW0603100KFHEAP by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603100KFHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1750
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603100KFHEAP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2460 |
|
$0.0550 / $0.1230 | Buy Now |
DISTI #
69AK8190
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603100KFHEAP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0340 / $0.0360 | Buy Now |
DISTI #
51X9100
|
Newark | D11/Crcw0603-P 50 100K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603100KFHEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0430 | Buy Now |
DISTI #
CRCW0603100KFHEAP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW0603100KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
71-CRCW0603100KFHEAP
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603-P 50 100K 1% ET1 e3 RoHS: Compliant | 5940 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 100 kOhm ±1 % ±50 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0243 / $0.0271 | Buy Now |
DISTI #
CRCW0603100KFHEAP
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW0603100KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
CRCW0603100KFHEAP
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW0603100KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4164406
|
element14 Asia-Pacific | RES, 100K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 10000 |
|
$0.0487 / $0.0502 | Buy Now |
DISTI #
4140858
|
element14 Asia-Pacific | RES, 100K, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2960 |
|
$0.0251 / $0.0863 | Buy Now |
Part Details for CRCW0603100KFHEAP
CRCW0603100KFHEAP CAD Models
CRCW0603100KFHEAP Part Data Attributes:
|
CRCW0603100KFHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100KFHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603100KFHEAP
This table gives cross-reference parts and alternative options found for CRCW0603100KFHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100KFHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603100K1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100KFHEAP vs CDP0603100K1%50PPM/KKP5 |
RK73G1JTTPD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JTTPD1003F |
ACTR000603-1003FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603100KFHEAP vs ACTR000603-1003FTP |
RK73G1JTTP1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JTTP1003F |
RK73G1JTBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JTBK1003F |
RK73G1JLTD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JLTD1003F |
RK73G1JLTP1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JLTP1003F |
RK73G1JRTTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JRTTDD1003F |
RK73G1JTTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603100KFHEAP vs RK73G1JTTDD1003F |
CDP0603100K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100KFHEAP vs CDP0603100K1%50PPM/KNP20 |