-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3948
|
Newark | Res, Thick Film, 158K, 1%, 0.1W, 0603, Reel, Resistance:158Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0603158KFKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603158KFKTA
|
Avnet Americas | Res Thick Film 0603 158K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW0603158KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-158K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 158Kohms 1% RoHS: Not Compliant | 9477 |
|
$0.0130 / $0.1900 | Buy Now |
DISTI #
V72:2272_09215009
|
Arrow Electronics | Res Thick Film 0603 158K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1551 Container: Cut Strips | Americas - 6 |
|
$0.0055 | Buy Now |
|
Future Electronics | Res Thick Film 0603 158K Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD T/R Automotive AE RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0120 / $0.0133 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 158K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 15951 |
|
$0.0117 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 158K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
CRCW0603158KFKTA
|
Avnet Abacus | (Alt: CRCW0603158KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2900 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603158KFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603158KFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603158KFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603158KFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1583F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603158KFKTA vs RK73H1JRTBK1583F |
RCG0603158KFKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603158KFKTA vs RCG0603158KFKEI |
RTT031583FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603158KFKTA vs RTT031583FP3 |
CDP0603158K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603158KFKTA vs CDP0603158K1%100PPM/KNS |
CR0603TT100X158K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603158KFKTA vs CR0603TT100X158K+/-1% |
RMC16K1583FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW0603158KFKTA vs RMC16K1583FTP |
CDP0603158K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603158KFKTA vs CDP0603158K1%100PPM/KNP5 |
RMF06FT1583 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603158KFKTA vs RMF06FT1583 |
0603SAF1583T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603158KFKTA vs 0603SAF1583T5E |
RTT031583FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603158KFKTA vs RTT031583FP2 |