Part Details for CRCW060315R4FRT1 by Vishay Intertechnologies
Overview of CRCW060315R4FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060315R4FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4990 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW060315R4FRT1
CRCW060315R4FRT1 CAD Models
CRCW060315R4FRT1 Part Data Attributes:
|
CRCW060315R4FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060315R4FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060315R4FRT1
This table gives cross-reference parts and alternative options found for CRCW060315R4FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060315R4FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060315R4FRT1 vs RK73H1JRTBK15R4F |
AF0603FR-1315R4L | Fixed Resistor, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315R4FRT1 vs AF0603FR-1315R4L |
CDP060315R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315R4FRT1 vs CDP060315R41%100PPM/KNP5 |
0603WAF154JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060315R4FRT1 vs 0603WAF154JT5E |
CRCW060315R4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060315R4FRT1 vs CRCW060315R4FKEAC |
CR-03FL7--15R4- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW060315R4FRT1 vs CR-03FL7--15R4- |
ERJU03F15R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060315R4FRT1 vs ERJU03F15R4V |
CDP060315R41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315R4FRT1 vs CDP060315R41%100PPM/KNP20 |
CDF060315R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315R4FRT1 vs CDF060315R41%100PPM/KNP5 |
RK73H1JRTTP15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060315R4FRT1 vs RK73H1JRTTP15R4F |