Part Details for CRCW06031K50JNTB by Vishay Intertechnologies
Overview of CRCW06031K50JNTB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031K50JNTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06031K50JNTB
|
Avnet Abacus | SMD Chip Resistor, 1.5 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06031K50JNTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06031K50JNTB
CRCW06031K50JNTB CAD Models
CRCW06031K50JNTB Part Data Attributes
|
CRCW06031K50JNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K50JNTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031K50JNTB
This table gives cross-reference parts and alternative options found for CRCW06031K50JNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K50JNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG06031K50JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K50JNTB vs RCG06031K50JNEA |
CRCW06031K50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K50JNTB vs CRCW06031K50JNEAC |
RK73B1JLBK152J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031K50JNTB vs RK73B1JLBK152J |
ERJ3GEYJ152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06031K50JNTB vs ERJ3GEYJ152V |
RK73B1JRTBK152J | RES,SMT,THICK FILM,1.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW06031K50JNTB vs RK73B1JRTBK152J |
RCA06031K50JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K50JNTB vs RCA06031K50JNECIF |
RK73B1JRTTP152J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031K50JNTB vs RK73B1JRTTP152J |
CR0603-10W-152JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06031K50JNTB vs CR0603-10W-152JT-13 |
D11AP2001K55%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031K50JNTB vs D11AP2001K55%P0 |
CRCW06031K50JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031K50JNTB vs CRCW06031K50JNECIF |