Part Details for CRCW06031K60FKEAC by Vishay Intertechnologies
Overview of CRCW06031K60FKEAC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031K60FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6259
|
Newark | Res, 1K6, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06031K60FKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98848 |
|
$0.0090 / $0.0200 | Buy Now |
DISTI #
59AC1564
|
Newark | D11/Crcw0603-C 100 1K6 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031K60FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW06031K60FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 1.6K Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06031K60FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW06031K60FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 1.6Kohms 1% Commercial Use RoHS: Compliant | 31002 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW06031K60FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 1.6Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0027 / $0.0039 | Buy Now |
DISTI #
CRCW06031K60FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 1.6K Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06031K60FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
4177583RL
|
element14 Asia-Pacific | RES, 1K6, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 98848 |
|
$0.0052 / $0.0089 | Buy Now |
DISTI #
4177583
|
element14 Asia-Pacific | RES, 1K6, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 98848 |
|
$0.0052 / $0.0170 | Buy Now |
DISTI #
4177583RL
|
Farnell | RES, 1K6, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 98848 |
|
$0.0043 / $0.0092 | Buy Now |
Part Details for CRCW06031K60FKEAC
CRCW06031K60FKEAC CAD Models
CRCW06031K60FKEAC Part Data Attributes:
|
CRCW06031K60FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K60FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031K60FKEAC
This table gives cross-reference parts and alternative options found for CRCW06031K60FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K60FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06031K60FKEAC vs CR16-1601-FK |
RMC16K162FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06031K60FKEAC vs RMC16K162FTP |
232270461602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031K60FKEAC vs 232270461602 |
CR0603-16W-1601FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06031K60FKEAC vs CR0603-16W-1601FPT-13 |
RTT031601FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06031K60FKEAC vs RTT031601FP3 |
BCTS000603-1601FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06031K60FKEAC vs BCTS000603-1601FTP |
CR161601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW06031K60FKEAC vs CR161601F |
CR0603-16W-1601FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06031K60FKEAC vs CR0603-16W-1601FT-13 |
RK73H1JRTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031K60FKEAC vs RK73H1JRTBK1601F |
CRCW06031K60FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K60FKEAC vs CRCW06031K60FKEBC |