Part Details for CRCW06031M60JNEA by Vishay Intertechnologies
Overview of CRCW06031M60JNEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031M60JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0173
|
Newark | Resistor, Thick Film, 1.6Mohm, 100Mw, 5%, Resistance:1.6Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06031M60JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
47P3486
|
Newark | D11/Crcw0603 200 1M6 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031M60JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW06031M60JNEA
|
Avnet Americas | Res Thick Film 0603 1.6M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06031M60JNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
71-CRCW0603J-1.6M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.6Mohms 5% RoHS: Compliant | 22965 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 1.6 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
CRCW06031M60JNEA
|
Avnet Americas | Res Thick Film 0603 1.6M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06031M60JNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0026 | Buy Now |
Part Details for CRCW06031M60JNEA
CRCW06031M60JNEA CAD Models
CRCW06031M60JNEA Part Data Attributes:
|
CRCW06031M60JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031M60JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031M60JNEA
This table gives cross-reference parts and alternative options found for CRCW06031M60JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031M60JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT165 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW06031M60JNEA vs RMF06JT165 |
MR06X165JBL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031M60JNEA vs MR06X165JBL |
CRCW0603165JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1600000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06031M60JNEA vs CRCW0603165JRT1-PB |
RK73B1JTBK165J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031M60JNEA vs RK73B1JTBK165J |
CAR06J165CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031M60JNEA vs CAR06J165CT |
RMC16-165JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06031M60JNEA vs RMC16-165JB |
RCG06031M60JNEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031M60JNEA vs RCG06031M60JNEL |
RK73B1JRTTP165J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031M60JNEA vs RK73B1JRTTP165J |
RMCF0603GT1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031M60JNEA vs RMCF0603GT1M60 |
MR06X165JTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031M60JNEA vs MR06X165JTL |