Part Details for CRCW06031R50FKEAHP by Vishay Intertechnologies
Overview of CRCW06031R50FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031R50FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3372
|
Newark | Res, Aec-Q200, Thick Film, 1R5, 0603, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031R50FKEAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4153 |
|
$0.0540 / $0.2390 | Buy Now |
DISTI #
24T7070
|
Newark | Res, Aec-Q200, Thick Film, 1R5, 0603, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031R50FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0350 / $0.0370 | Buy Now |
DISTI #
CRCW06031R50FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW06031R50FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0377 | Buy Now |
DISTI #
24T7070
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: 24T7070) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
65AC3372
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 65AC3372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0540 / $0.2290 | Buy Now |
DISTI #
71-CRCW06031R50FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 1.5ohm 1% High Power AEC-Q200 RoHS: Compliant | 65532 |
|
$0.0250 / $0.2400 | Buy Now |
DISTI #
V36:1790_09536365
|
Arrow Electronics | Res Thick Film 0603 1.5 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2223 | Americas - 30000 |
|
$0.0232 / $0.0360 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 1.5 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0233 / $0.0260 | Buy Now |
DISTI #
CRCW06031R50FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 1.5ohm 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0259 / $0.0307 | Buy Now |
DISTI #
CRCW06031R50FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW06031R50FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0377 | Buy Now |
Part Details for CRCW06031R50FKEAHP
CRCW06031R50FKEAHP CAD Models
CRCW06031R50FKEAHP Part Data Attributes:
|
CRCW06031R50FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R50FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031R50FKEAHP
This table gives cross-reference parts and alternative options found for CRCW06031R50FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R50FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603-HP1001R51%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031R50FKEAHP vs CRCW0603-HP1001R51%ET6E3 |