-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8319
|
Newark | Res, Thick Film, 24R3, 1%, 0.1W, 0603, Resistance:24.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060324R3FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1606 |
|
$0.0050 | Buy Now |
DISTI #
37AH9525
|
Newark | D11/Crcw0603 100 24R3 1% Et1 E3 |Vishay CRCW060324R3FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0030 | Buy Now |
DISTI #
42K3805
|
Newark | Res, Thick Film, 24R3, 1%, 0.1W, 0603, Reel, Resistance:24.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060324R3FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060324R3FKEA
|
Avnet Americas | SMD Chip Resistor, 24.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060324R3FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
52K8319
|
Avnet Americas | SMD Chip Resistor, 24.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1631 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
71-CRCW0603-24.3-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 24.3ohms 1% RoHS: Compliant | 19594 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_09191046
|
Arrow Electronics | Res Thick Film 0603 24.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 3220 |
|
$0.0141 / $0.0932 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 24.3 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 20000Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
69225307
|
Verical | Res Thick Film 0603 24.3 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 417 Package Multiple: 1 Date Code: 2317 | Americas - 3220 |
|
$0.0141 / $0.0155 | Buy Now |
|
Bristol Electronics | 19296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060324R3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060324R3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060324R3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060324R3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF243JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060324R3FKEA vs 0603WAF243JT5E |
RC0603FR-1324R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060324R3FKEA vs RC0603FR-1324R3P |
RK73H1JRTBK24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060324R3FKEA vs RK73H1JRTBK24R3F |
RCA060324R31%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060324R3FKEA vs RCA060324R31%100ET6E3 |
D1106030B2439FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060324R3FKEA vs D1106030B2439FB5 |
RMC16K24R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060324R3FKEA vs RMC16K24R3FTP |
RTT0324R3FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R3FKEA vs RTT0324R3FP4 |
CRCW060324R3FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060324R3FKEA vs CRCW060324R3FKEBC |
CRCW060324R3F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24.3ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060324R3FKEA vs CRCW060324R3F100RT5-E3 |
RTT0324R3FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R3FKEA vs RTT0324R3FBA |