Part Details for CRCW060327R4FKTA by Vishay Dale
Overview of CRCW060327R4FKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060327R4FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW060327R4FKTACT-ND
|
DigiKey | RES SMD 27.4 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 27.4 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 4830 |
|
$0.0129 / $0.0688 | Buy Now |