CRCW06032K15FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW06032K15FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW06032K15FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24W2732
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 2.15 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06032K15FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 40000
  • 5,000 $0.0080
$0.0080 Buy Now
DISTI # 52K8227
Newark Res, Thick Film, 2K15, 1%, 0.1W, 0603, Resistance:2.15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06032K15FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 248
  • 1 $0.1000
  • 25 $0.0170
  • 50 $0.0140
  • 100 $0.0100
$0.0100 / $0.1000 Buy Now
DISTI # 27W4150
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 2.15 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06032K15FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1000
  • 25 $0.0170
  • 50 $0.0140
  • 100 $0.0100
$0.0100 / $0.1000 Buy Now
DISTI # 42K3764
Newark Res, Thick Film, 2K15, 1%, 0.1W, 0603, Reel, Resistance:2.15Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06032K15FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0050
$0.0050 Buy Now
DISTI # CRCW06032K15FKEA
Avnet Americas D11/CRCW0603 100 2K15 1% ET1 e3 - Tape and Reel (Alt: CRCW06032K15FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 25000
  • 5,000 $0.0135
$0.0135 Buy Now
DISTI # 52K8227
Avnet Americas D11/CRCW0603 100 2K15 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K8227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 248 Partner Stock
  • 1 $0.0100
$0.0100 Buy Now
DISTI # 71-CRCW0603-2.15K-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 2.15Kohms 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 25,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics CRCW Series 0603 0.1 W 2.15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0034
  • 20,000 $0.0032
  • 75,000 $0.0031
  • 125,000 $0.0030
  • 250,000 $0.0029
$0.0029 / $0.0034 Buy Now
DISTI # 76836534
Verical Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 417 Package Multiple: 1 Date Code: 2347 Americas - 18820
  • 15,000 $0.0141
$0.0141 Buy Now
Bristol Electronics   15000
RFQ
Bristol Electronics   8210
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2150 OHM, SURFACE MOUNT, 0603, LEAD FREE 12000
  • 1 $0.0255
  • 1,177 $0.0085
  • 5,883 $0.0051
$0.0051 / $0.0255 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2150 OHM, SURFACE MOUNT, 0603, LEAD FREE 5080
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2150 OHM, SURFACE MOUNT, 0603, LEAD FREE 3192
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2150 OHM, SURFACE MOUNT, 0603, LEAD FREE 2560
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
DISTI # CRCW06032K15FKEA
TTI Thick Film Resistors - SMD 1/10watt 2.15Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0035
$0.0035 Buy Now
DISTI # CRCW06032K15FKEA
Avnet Abacus SMD Chip Resistor, 2.15 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06032K15FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700703610
Chip1Stop Surface Mount Resistor RoHS: Compliant 18820
  • 25 $0.0380
  • 100 $0.0195
  • 250 $0.0181
  • 500 $0.0150
  • 1,000 $0.0148
  • 3,000 $0.0145
  • 6,000 $0.0143
  • 15,000 $0.0141
$0.0141 / $0.0380 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 876
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now
LCSC 100mW Thick Film Resistors 100V 1% 100ppm/ 2.15k 0603 Chip Resistor - Surface Mount ROHS 2454
  • 50 $0.0081
  • 500 $0.0066
  • 1,500 $0.0058
  • 5,000 $0.0053
  • 25,000 $0.0048
  • 50,000 $0.0046
$0.0046 / $0.0081 Buy Now

CAD Models for CRCW06032K15FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06032K15FKEA by Vishay Intertechnologies

CRCW06032K15FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06032K15FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW06032K15FKEA

This table gives cross-reference parts and alternative options found for CRCW06032K15FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K15FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-2151FL Fixed Resistor ASJ Holdings Limited CRCW06032K15FKEA vs CR16-2151FL
CR0603T100X2.15K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc CRCW06032K15FKEA vs CR0603T100X2.15K+-1%
RMCS0603FT2K15 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06032K15FKEA vs RMCS0603FT2K15
CR-03FLB--2K15 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW06032K15FKEA vs CR-03FLB--2K15
WCR-WCR0603LF-2151-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors CRCW06032K15FKEA vs WCR-WCR0603LF-2151-F-P-LT
CR0603-16W-2151FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CRCW06032K15FKEA vs CR0603-16W-2151FPT-13
ADF06032K151%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CRCW06032K15FKEA vs ADF06032K151%100PPM/KKP20
CR0603-10W-2151FPT Fixed Resistor, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, VENKEL LTD CRCW06032K15FKEA vs CR0603-10W-2151FPT
232270462152 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW06032K15FKEA vs 232270462152
232270482152 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW06032K15FKEA vs 232270482152

Related Parts for CRCW06032K15FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06032K15FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06032K15FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06032K15FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW06032K15FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06032K15FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032K15FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06032K15FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032K15FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032K15FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: