-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9025
|
Newark | Crcw0603 300 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0603300RJNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
79AH0249
|
Newark | Crcw0603 300 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0603300RJNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW0603300RJNTA
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603300RJNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0031 | Buy Now |
DISTI #
71-CRCW0603J-300
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 300ohms 5% RoHS: Not Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now |
DISTI #
V72:2272_09198654
|
Arrow Electronics | Res Thick Film 0603 300 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 0621 Container: Cut Strips | Americas - 4681 |
|
$0.0028 / $0.0272 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
|
Bristol Electronics | 14492 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 300 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 20045 |
|
$0.0099 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 300 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 11593 |
|
$0.0060 / $0.0300 | Buy Now |
DISTI #
CRCW0603300RJNTA
|
TTI | Thick Film Resistors - SMD 1/10watt 300ohms 5% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0090 / $0.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603300RJNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603300RJNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603300RJNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603300RJNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270270301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603300RJNTA vs 232270270301 |
CR0603-16W-301JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW0603300RJNTA vs CR0603-16W-301JPT-13 |
RK73B1JRTBK301J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603300RJNTA vs RK73B1JRTBK301J |
RM06J301CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603300RJNTA vs RM06J301CTDK |
RK73B1JGBK301J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603300RJNTA vs RK73B1JGBK301J |
D11AP200300R5%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603300RJNTA vs D11AP200300R5%P0 |
RCG0603300RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603300RJNTA vs RCG0603300RJNEA |
RK73B1JRTTP301J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603300RJNTA vs RK73B1JRTTP301J |
RK73B1JRTBK301J | RES,SMT,THICK FILM,300 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603300RJNTA vs RK73B1JRTBK301J |
CRCW0603300RJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603300RJNTA vs CRCW0603300RJNTABC |