Part Details for CRCW0603301RFKTA by Vishay Intertechnologies
Overview of CRCW0603301RFKTA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603301RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9545
|
Newark | Crcw0603 301 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW0603301RFKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
07J3286
|
Newark | Res, Thick Film, 301R, 1%, 0.1W, 0603, Reel, Resistance:301Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0603301RFKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603301RFKTA
|
Avnet Americas | SMD Chip Resistor, 301 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603301RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0083 | Buy Now |
DISTI #
71-CRCW0603-301
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 301ohms 1% RoHS: Not Compliant | 10550 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 301 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0105 / $0.0119 | Buy Now |
|
Bristol Electronics | 34552 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 1815 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 301 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 13980 |
|
$0.0143 / $0.0760 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 301 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 1452 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 301 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 13496 |
|
$0.0182 / $0.1365 | Buy Now |
Part Details for CRCW0603301RFKTA
CRCW0603301RFKTA CAD Models
CRCW0603301RFKTA Part Data Attributes
|
CRCW0603301RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603301RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603301RFKTA
This table gives cross-reference parts and alternative options found for CRCW0603301RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603301RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603301RFKTA vs RK73H1JTBK3010F |
CDF0603301R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603301RFKTA vs CDF0603301R1%100PPM/KNS |
MR06X3010FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603301RFKTA vs MR06X3010FTL |
CRS0603-10W-3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603301RFKTA vs CRS0603-10W-3010FT |
CR0603TT100X301R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603301RFKTA vs CR0603TT100X301R+/-1% |
CR0603T100X301R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603301RFKTA vs CR0603T100X301R+/-1% |
WF06P3010FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603301RFKTA vs WF06P3010FTLV |
RMF06FT3010 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603301RFKTA vs RMF06FT3010 |
RM06F3010CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603301RFKTA vs RM06F3010CTDK |
RK73H1JGBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603301RFKTA vs RK73H1JGBK3010F |