Part Details for CRCW0603309KFKEC by Viking Technology
Overview of CRCW0603309KFKEC by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603309KFKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 309KOhm TC100 �1% 0,1W 70�C 0603 1,55x0,85x0 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 80000 |
|
$0.0050 | Buy Now |