Part Details for CRCW0603365KFKEA. by Vishay Intertechnologies
Overview of CRCW0603365KFKEA. by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603365KFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W2927
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 365 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603365KFKEA. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
27W4233
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 365 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603365KFKEA. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14912 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
29AC3566
|
Newark | Resistance:365Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Series, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603365KFKEA. Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |