Part Details for CRCW0603392RFKECHP by Vishay Intertechnologies
Overview of CRCW0603392RFKECHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603392RFKECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603392RFKECHP
|
Avnet Abacus | Res Pulse Proof Thick Film 0603 392 Ohm 1% 1/3W �100ppm/�C Molded Paper T/R (Alt: CRCW0603392RFKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |