Part Details for CRCW06033K60JNTB by Vishay Intertechnologies
Overview of CRCW06033K60JNTB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033K60JNTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06033K60JNTB
|
Avnet Americas | RES THKFLM 0603 0.05 OHM 200% 3.6K RT5 SMD - Tape and Reel (Alt: CRCW06033K60JNTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0088 | Buy Now |
DISTI #
CRCW06033K60JNTB
|
Avnet Americas | RES THKFLM 0603 0.05 OHM 200% 3.6K RT5 SMD - Tape and Reel (Alt: CRCW06033K60JNTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
CRCW06033K60JNTB
|
Avnet Americas | RES THKFLM 0603 0.05 OHM 200% 3.6K RT5 SMD - Tape and Reel (Alt: CRCW06033K60JNTB) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
Part Details for CRCW06033K60JNTB
CRCW06033K60JNTB CAD Models
CRCW06033K60JNTB Part Data Attributes
|
CRCW06033K60JNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033K60JNTB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033K60JNTB
This table gives cross-reference parts and alternative options found for CRCW06033K60JNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033K60JNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270270362 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033K60JNTB vs 232270270362 |
CR0603-10W-362JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06033K60JNTB vs CR0603-10W-362JPT-13 |
CRCW06033K60JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K60JNTB vs CRCW06033K60JNEBC |
ERJ3GEYJ362V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06033K60JNTB vs ERJ3GEYJ362V |
RM06J362CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06033K60JNTB vs RM06J362CTDK |
CR0603-JW-362EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06033K60JNTB vs CR0603-JW-362EPF |
CRCW06033K60JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K60JNTB vs CRCW06033K60JNEAC |
CRCW0603362J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 3600ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06033K60JNTB vs CRCW0603362J200RT5-PB |
RK73B1JRTTP362J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033K60JNTB vs RK73B1JRTTP362J |
RK73B1JGBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06033K60JNTB vs RK73B1JGBK362J |