Part Details for CRCW060375K0FKEAC by Vishay Intertechnologies
Overview of CRCW060375K0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060375K0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6382
|
Newark | Res, 75K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060375K0FKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93220 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
95AC8856
|
Newark | D11/Crcw0603-C 100 75K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060375K0FKEAC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
67AK8089
|
Newark | Res, 75K, 1%, 0.1W, 0603, Thick Film, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060375K0FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
45AC9149
|
Newark | Res, 75K, 1%, 0.1W, 0603, Thick Film, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060375K0FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060375K0FKEAC
|
Avnet Americas | Res Thick Film 0603 75K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW060375K0FKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
71-CRCW060375K0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 75Kohms 1% Commercial Use RoHS: Compliant | 38696 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V99:2348_18937958
|
Arrow Electronics | Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2151 | Americas - 40000 |
|
$0.0038 | Buy Now |
DISTI #
V36:1790_18937958
|
Arrow Electronics | Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2211 | Americas - 40000 |
|
$0.0037 | Buy Now |
DISTI #
V72:2272_18937958
|
Arrow Electronics | Res Thick Film 0603 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 Container: Cut Strips | Americas - 19 |
|
$0.0137 / $0.0491 | Buy Now |
|
Future Electronics | CRCW Series 0603 75 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0018 / $0.0022 | Buy Now |
Part Details for CRCW060375K0FKEAC
CRCW060375K0FKEAC CAD Models
CRCW060375K0FKEAC Part Data Attributes
|
CRCW060375K0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060375K0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060375K0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060375K0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060375K0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT7502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060375K0FKEAC vs RMF06FT7502 |
WCR0603-75K0FA | Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060375K0FKEAC vs WCR0603-75K0FA |
SR0603FR-1375KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060375K0FKEAC vs SR0603FR-1375KL |
NS03WAF7502T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060375K0FKEAC vs NS03WAF7502T5E |
CRS0603-10W-7502FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060375K0FKEAC vs CRS0603-10W-7502FT |
WCR0603-75K0FI | Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060375K0FKEAC vs WCR0603-75K0FI |
CDF060375K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060375K0FKEAC vs CDF060375K1%100PPM/KNP10 |
WCR0603-75K0FI | RESISTOR, 0.1W, 1%, 100ppm, 75000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW060375K0FKEAC vs WCR0603-75K0FI |
CQ03WAF7502T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060375K0FKEAC vs CQ03WAF7502T5E |
CR16-7502-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW060375K0FKEAC vs CR16-7502-FK |