Part Details for CRCW06039K10CHEAP by Vishay Intertechnologies
Overview of CRCW06039K10CHEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06039K10CHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06039K10CHEAP
|
Avnet Americas | Resistor Semi Precision Thick Film 0603 9.1k Ohm 0.25% 1/10W ±50ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW06039K10CHEAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW06039K10CHEAP
|
Avnet Americas | Resistor Semi Precision Thick Film 0603 9.1k Ohm 0.25% 1/10W ±50ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW06039K10CHEAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
Part Details for CRCW06039K10CHEAP
CRCW06039K10CHEAP CAD Models
CRCW06039K10CHEAP Part Data Attributes:
|
CRCW06039K10CHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K10CHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06039K10CHEAP
This table gives cross-reference parts and alternative options found for CRCW06039K10CHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K10CHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JTTD9101C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K10CHEAP vs RK73G1JTTD9101C |
RK73G1JRTTED9101C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K10CHEAP vs RK73G1JRTTED9101C |
RK73G1JRTTD9101C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K10CHEAP vs RK73G1JRTTD9101C |
CRCW06039K10CHELP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06039K10CHEAP vs CRCW06039K10CHELP |