-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5420
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 9.31 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06039K31FKEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8290 |
|
$0.0030 | Buy Now |
DISTI #
52K8762
|
Newark | Res, Thick Film, 9K31, 1%, 0.1W, 0603, Resistance:9.31Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06039K31FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14695 |
|
$0.0030 | Buy Now |
DISTI #
42K4049
|
Newark | Res, Thick Film, 9K31, 1%, 0.1W, 0603, Reel, Resistance:9.31Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06039K31FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW06039K31FKEA
|
Avnet Americas | SMD Chip Resistor, 9.31 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06039K31FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
CRCW06039K31FKEA
|
Avnet Americas | SMD Chip Resistor, 9.31 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06039K31FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
52K8762
|
Avnet Americas | SMD Chip Resistor, 9.31 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 14695 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
71-CRCW0603-9.31K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 9.31Kohms 1% RoHS: Compliant | 20350 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07472759
|
Arrow Electronics | Res Thick Film 0603 9.31K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2408 | Americas - 10000 |
|
$0.0363 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 9.31 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Bristol Electronics | 12964 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06039K31FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K31FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06039K31FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K31FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270489312 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06039K31FKEA vs 232270489312 |
CRCW06039K31FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06039K31FKEA vs CRCW06039K31FKEAC |
CR0603T100X9K31+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW06039K31FKEA vs CR0603T100X9K31+/-1% |
RCG06031009K311%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06039K31FKEA vs RCG06031009K311%EB |
CR-03FLF--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039K31FKEA vs CR-03FLF--9K31 |
WCR0603-9K31FI | Fixed Resistor, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06039K31FKEA vs WCR0603-9K31FI |
NQ03WAF9311T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06039K31FKEA vs NQ03WAF9311T5E |
RTT039311FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06039K31FKEA vs RTT039311FP4 |
CQ03WAF9311T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06039K31FKEA vs CQ03WAF9311T5E |
0603WAF9311T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06039K31FKEA vs 0603WAF9311T5E |