Part Details for CRCW06039K76FKEAC by Vishay Intertechnologies
Overview of CRCW06039K76FKEAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06039K76FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3241
|
Newark | D11/Crcw0603-C 100 9K76 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06039K76FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW06039K76FKEAC
|
Avnet Americas | Res Thick Film 0603 9.76K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW06039K76FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW06039K76FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 9.76Kohms 1% Commercial Use RoHS: Compliant | 4495 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW06039K76FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 9.76Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
CRCW06039K76FKEAC
|
Avnet Americas | Res Thick Film 0603 9.76K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW06039K76FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
CRCW06039K76FKEAC
|
Avnet Americas | Res Thick Film 0603 9.76K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW06039K76FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
Part Details for CRCW06039K76FKEAC
CRCW06039K76FKEAC CAD Models
CRCW06039K76FKEAC Part Data Attributes
|
CRCW06039K76FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K76FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06039K76FKEAC
This table gives cross-reference parts and alternative options found for CRCW06039K76FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K76FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-139K76L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEAC vs SR0603FR-139K76L |
AF0603FR-139K76L | Fixed Resistor, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEAC vs AF0603FR-139K76L |
BCTS000603-9761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06039K76FKEAC vs BCTS000603-9761FTP |
RC0603FR-079K76P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEAC vs RC0603FR-079K76P |
CR0603FA9761G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW06039K76FKEAC vs CR0603FA9761G |
RMC16K9761FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06039K76FKEAC vs RMC16K9761FB |
CR-03FL7--9K76- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW06039K76FKEAC vs CR-03FL7--9K76- |
MR06X9761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06039K76FKEAC vs MR06X9761FTL |
RK73H1JRTTP9761F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K76FKEAC vs RK73H1JRTTP9761F |
232270489762 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06039K76FKEAC vs 232270489762 |