Part Details for CRCW08051214FRT1 by Vishay Intertechnologies
Overview of CRCW08051214FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051214FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2278 |
|
RFQ |
Part Details for CRCW08051214FRT1
CRCW08051214FRT1 CAD Models
CRCW08051214FRT1 Part Data Attributes
|
CRCW08051214FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051214FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051214FRT1
This table gives cross-reference parts and alternative options found for CRCW08051214FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051214FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-131M21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08051214FRT1 vs RC0805FR-131M21 |
CDF08051M211%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051214FRT1 vs CDF08051M211%100PPM/KNP5 |
CRCW08051M21FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08051214FRT1 vs CRCW08051M21FKEBC |
FWF05FW-1214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051214FRT1 vs FWF05FW-1214 |
FCF05FT-1214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051214FRT1 vs FCF05FT-1214 |
RC0805FR-101M21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW08051214FRT1 vs RC0805FR-101M21 |
CR0805-10W-1214FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1210000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08051214FRT1 vs CR0805-10W-1214FPT-13 |
CDF08051M211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051214FRT1 vs CDF08051M211%100PPM/KNP10 |
9C08052A1214FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW08051214FRT1 vs 9C08052A1214FKPF3 |
FWF05FV-1214 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051214FRT1 vs FWF05FV-1214 |