Part Details for CRCW08051M20DHEAP by Vishay Intertechnologies
Overview of CRCW08051M20DHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051M20DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08051M20DHEAP
|
Avnet Americas | RES THKFLM D12/0805-P 1M2 OHM 0.5% 50 ET1 E3 SMD - Tape and Reel (Alt: CRCW08051M20DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0325 | Buy Now |
Part Details for CRCW08051M20DHEAP
CRCW08051M20DHEAP CAD Models
CRCW08051M20DHEAP Part Data Attributes
|
CRCW08051M20DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M20DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051M20DHEAP
This table gives cross-reference parts and alternative options found for CRCW08051M20DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M20DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051M20.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M20DHEAP vs CDF08051M20.5%50PPM/KKP5 |
CR-05DEF---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08051M20DHEAP vs CR-05DEF---1M2 |
CDF08051M20.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M20DHEAP vs CDF08051M20.5%50PPM/KNS |
RM10D1204CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | CRCW08051M20DHEAP vs RM10D1204CT50 |
ADF08051M20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M20DHEAP vs ADF08051M20.5%50PPM/KKP10 |
CR-05DEB---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08051M20DHEAP vs CR-05DEB---1M2 |
CDF08051M20.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M20DHEAP vs CDF08051M20.5%50PPM/KNP20 |
CR-05DE6---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08051M20DHEAP vs CR-05DE6---1M2 |
CR-05DE7---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW08051M20DHEAP vs CR-05DE7---1M2 |
CDF08051M20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051M20DHEAP vs CDF08051M20.5%50PPM/KKP10 |