-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3063
|
Newark | Res, 1.8 Ohm, Aec-Q200, 0.5W, 0805 Rohs Compliant: Yes |Vishay CRCW08051R80FKEAHP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1390 |
|
$0.0890 / $0.1020 | Buy Now |
DISTI #
52X0106
|
Newark | Crcw0805-Hp 100 1R8 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051R80FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0670 | Buy Now |
DISTI #
CRCW08051R80FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1.8 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW08051R80FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0509 | Buy Now |
DISTI #
71-CRCW08051R80FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2W 1.8ohms 1% High Power AEC-Q200 RoHS: Compliant | 10136 |
|
$0.0360 / $0.2700 | Buy Now |
DISTI #
E02:0323_09552934
|
Arrow Electronics | Res Thick Film 0805 1.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2330 | Europe - 25000 |
|
$0.0456 | Buy Now |
DISTI #
V72:2272_09537530
|
Arrow Electronics | Res Thick Film 0805 1.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2730 |
|
$0.0385 / $0.2349 | Buy Now |
|
Future Electronics | RES SMD 1.8 OHM 1% 1/2W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
69711203
|
Verical | Res Thick Film 0805 1.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2330 | Americas - 25000 |
|
$0.0449 | Buy Now |
DISTI #
68403281
|
Verical | Res Thick Film 0805 1.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 148 Package Multiple: 1 Date Code: 2310 | Americas - 2730 |
|
$0.2349 | Buy Now |
DISTI #
CRCW08051R80FKEAHP
|
TTI | Thick Film Resistors - SMD 1/2W 1.8ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0330 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051R80FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R80FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |