-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0270
|
Newark | Res, Thick Film, 45K3, 1%, 0.125W, 0805, Resistance:45.3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080545K3FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18968 |
|
$0.0080 | Buy Now |
DISTI #
42K4545
|
Newark | Res, Thick Film, 45K3, 1%, 0.125W, 0805, Reel, Resistance:45.3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080545K3FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW080545K3FKEA
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080545K3FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
53K0270
|
Avnet Americas | SMD Chip Resistor, 45.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K0270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 18968 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
71-CRCW0805-45.3K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 45.3Kohms 1% 100ppm RoHS: Compliant | 17219 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_26232089
|
Arrow Electronics | Res Thick Film 0805 45.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 2365 |
|
$0.0093 / $0.0925 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 45.3 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0043 / $0.0051 | Buy Now |
DISTI #
68378579
|
Verical | Res Thick Film 0805 45.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 1920 | Americas - 2365 |
|
$0.0093 / $0.0110 | Buy Now |
|
Bristol Electronics | 8938 |
|
RFQ | ||
|
Bristol Electronics | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080545K3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080545K3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080545K3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080545K3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0805R4532F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRCW080545K3FKEA vs TFA0805R4532F-T5 |
CR0805F45K3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080545K3FKEA vs CR0805F45K3P05 |
RS-05K4532FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | CRCW080545K3FKEA vs RS-05K4532FT |
CR0805F45K3P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW080545K3FKEA vs CR0805F45K3P10 |
9C08052A4532FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW080545K3FKEA vs 9C08052A4532FKPFT |
9C08052A4532FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW080545K3FKEA vs 9C08052A4532FKPF3 |
RC0805FR-0745K3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080545K3FKEA vs RC0805FR-0745K3P |
RC0805FR-1045K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW080545K3FKEA vs RC0805FR-1045K3 |
WR08X4532FQLJ | Fixed Resistor, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW080545K3FKEA vs WR08X4532FQLJ |
NRC-AS10F4532TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CRCW080545K3FKEA vs NRC-AS10F4532TRF |