Part Details for CRCW080546K4FKTA by Vishay Dale
Overview of CRCW080546K4FKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080546K4FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080546K4FKTA-ND
|
DigiKey | RES SMD 46.4K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 46400 ohm, SURFACE MOUNT, 0805 | 4450 |
|
$0.0134 / $0.0712 | Buy Now |
Part Details for CRCW080546K4FKTA
CRCW080546K4FKTA CAD Models
CRCW080546K4FKTA Part Data Attributes:
|
CRCW080546K4FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW080546K4FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:46.4kohm; Resistance Tolerance:+/- 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |