Part Details for CRCW1206101JRT1 by Vishay Dale
Overview of CRCW1206101JRT1 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW1206101JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7864 |
|
RFQ | ||
|
Bristol Electronics | 8381 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2614 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13160 |
|
$0.2000 / $0.3100 | Buy Now |
|
ES Components | DALE CRCW1206101JRT1 5K REEL | 10000 in Stock |
|
RFQ |
Part Details for CRCW1206101JRT1
CRCW1206101JRT1 CAD Models
CRCW1206101JRT1 Part Data Attributes
|
CRCW1206101JRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW1206101JRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |