-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120610K0JNTA
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
CRCW120610K0JNTA
Vishay Draloric
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | CHIP, LEAD/HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120610K0JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120610K0JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120610K0JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW120610K0JNTA vs CRCW120610K0JNTB |
MC1206-1002-JB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CRCW120610K0JNTA vs MC1206-1002-JB |
WCR1206-10K0JI | RESISTOR, 0.25W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CRCW120610K0JNTA vs WCR1206-10K0JI |
232271112103 | Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120610K0JNTA vs 232271112103 |
WF12Y103JTK | Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW120610K0JNTA vs WF12Y103JTK |
CRCW1206103JRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | CRCW120610K0JNTA vs CRCW1206103JRT1 |
RMC1/4-103JBA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 1210, CHIP | Kamaya Inc | CRCW120610K0JNTA vs RMC1/4-103JBA |