-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1179
|
Newark | D25/Crcw1206 200 110R 5% Et1 E3 |Vishay CRCW1206110RJNEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0130 | Buy Now |
DISTI #
89M6845
|
Newark | Res, Thick Film, 110R, 5%, 0.25W, 1206, Resistance:110Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW1206110RJNEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
93C9837
|
Newark | Resistor, metal Glaze,110Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Vishay CRCW1206110RJNEA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
CRCW1206110RJNEA
|
Avnet Americas | Res Thick Film 1206 110 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1206110RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
CRCW1206110RJNEA
|
Avnet Americas | Res Thick Film 1206 110 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1206110RJNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
71-CRCW1206J-110-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 110ohms 5% RoHS: Compliant | 10068 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 110 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.0047 / $0.0058 | Buy Now |
DISTI #
CRCW1206110RJNEA
|
TTI | Thick Film Resistors - SMD 1/4watt 110ohms 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0061 | Buy Now |
DISTI #
CRCW1206110RJNEA
|
Avnet Americas | Res Thick Film 1206 110 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1206110RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
CRCW1206110RJNEA
|
Avnet Americas | Res Thick Film 1206 110 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW1206110RJNEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0049 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1206110RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206110RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1206110RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206110RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JS-111 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206110RJNEA vs FCF06JS-111 |
SG73S2BLBK111J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206110RJNEA vs SG73S2BLBK111J |
MC1206-111-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206110RJNEA vs MC1206-111-JT |
RK73B2BRTBK111J | RES,SMT,THICK FILM,110 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CRCW1206110RJNEA vs RK73B2BRTBK111J |
SG73P2BLTED111J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW1206110RJNEA vs SG73P2BLTED111J |
MC1206P-111-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206110RJNEA vs MC1206P-111-JT201 |
MC1206P-111-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206110RJNEA vs MC1206P-111-JB201 |
MC1206-111-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW1206110RJNEA vs MC1206-111-JB |
RMC32-111JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW1206110RJNEA vs RMC32-111JTE |
TSR8ZTJ111V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | CRCW1206110RJNEA vs TSR8ZTJ111V |