-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 1ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N3336
|
Newark | Res, Thick Film, 1R, 1%, 0.25W, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12061R00FNEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19600 |
|
$0.0110 | Buy Now |
DISTI #
83R8263
|
Newark | Res, Thick Film, 1R, 1%, 0.25W, 1206, Reel, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12061R00FNEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 1 OHM, SURFACE MOUNT, 1206, LEAD FREE | 9634 |
|
$0.0095 / $0.0504 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 1 OHM, SURFACE MOUNT, 1206, LEAD FREE | 8000 |
|
$0.0189 / $0.0945 | Buy Now |
DISTI #
CRCW12061R00FNEB
|
TTI | Thick Film Resistors - SMD 1/4watt 1ohms 1% 200ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0107 / $0.0129 | Buy Now |
DISTI #
CRCW12061R00FNEB
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRCW12061R00FNEB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1878019
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19600 |
|
$0.0191 / $0.1321 | Buy Now |
DISTI #
2371599
|
element14 Asia-Pacific | 83R8263 RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0132 / $0.0183 | Buy Now |
DISTI #
1878019
|
Farnell | RES, THICK FILM, 1R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Cut Tape | 19600 |
|
$0.0217 / $0.1327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061R00FNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061R00FNEB
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 1ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
JESD-609 Code | e3 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12061R00FNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12061R00FNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061R00FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | CRCW12061R00FNEB vs CRCW12061R00FKTA |
CRCW12061R00FNEC | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 1ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW12061R00FNEB vs CRCW12061R00FNEC |