Datasheets
CRCW120627K4FKEAC by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CRCW120627K4FKEAC by Vishay Intertechnologies

Overview of CRCW120627K4FKEAC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW120627K4FKEAC

Part # Distributor Description Stock Price Buy
DISTI # 59AC5834
Newark D25/Crcw1206-C 100 27K4 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW120627K4FKEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0080
$0.0080 Buy Now
DISTI # CRCW120627K4FKEAC
Avnet Americas Res Thick Film 1206 27.4K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW120627K4FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0062
  • 40,000 $0.0060
  • 70,000 $0.0058
  • 150,000 $0.0056
  • 300,000 $0.0054
  • 1,500,000 $0.0051
  • 3,000,000 $0.0049
$0.0049 / $0.0062 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 0
  • 30,000 $0.0045
$0.0045 Buy Now
DISTI # CRCW120627K4FKEAC
Avnet Americas Res Thick Film 1206 27.4K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW120627K4FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0062
  • 40,000 $0.0060
  • 70,000 $0.0058
  • 150,000 $0.0056
  • 300,000 $0.0054
  • 1,500,000 $0.0051
  • 3,000,000 $0.0049
$0.0049 / $0.0062 Buy Now

Part Details for CRCW120627K4FKEAC

CRCW120627K4FKEAC CAD Models

CRCW120627K4FKEAC Part Data Attributes:

CRCW120627K4FKEAC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW120627K4FKEAC Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V) : 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 27400 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CRCW120627K4FKEAC

This table gives cross-reference parts and alternative options found for CRCW120627K4FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120627K4FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTTKFR1206FTE2742 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Central Technologies CRCW120627K4FKEAC vs CTTKFR1206FTE2742
RMC-182742FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd CRCW120627K4FKEAC vs RMC-182742FB
MC12062742FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc CRCW120627K4FKEAC vs MC12062742FB
1206W4F2742T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd CRCW120627K4FKEAC vs 1206W4F2742T5E
232272912743 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 27400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120627K4FKEAC vs 232272912743
CR1206F42742G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP LIZ Electronics (Kunshan) Co., Ltd CRCW120627K4FKEAC vs CR1206F42742G
NRCS12F2742TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp CRCW120627K4FKEAC vs NRCS12F2742TRF
RC1206FR-1327K4P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120627K4FKEAC vs RC1206FR-1327K4P
RC1206FR-1327K4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120627K4FKEAC vs RC1206FR-1327K4
RC1206F2742 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Synton-Tech Corp CRCW120627K4FKEAC vs RC1206F2742

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW120627K4FKEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW120627K4FKEAC by Vishay Intertechnologies

  • Please alert me when CRCW120627K4FKEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW120627K4FKEAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW120627K4FKEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW120627K4FKEAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW120627K4FKEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW120627K4FKEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: