-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2065
|
Newark | Resistor, metal Glaze,2.2Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: No |Vishay CRCW12062K20JNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW12062K20JNTA
|
Avnet Americas | Res Thick Film 1206 2.2K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW12062K20JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0135 / $0.0171 | Buy Now |
DISTI #
71-CRCW1206J-2.2K
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 2.2Kohms 5% RoHS: Not Compliant | 9486 |
|
$0.0190 / $0.1500 | Buy Now |
|
Future Electronics | Res Thick Film 1206 2.2K Ohm 5% 1/4W 200ppm/C Molded SMD SMD Paper T/ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0161 / $0.0183 | Buy Now |
|
Bristol Electronics | 16939 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1956 |
|
$0.0189 / $0.0420 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7920 |
|
$0.0196 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3960 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3668 |
|
$0.0315 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3796 |
|
$0.0090 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12062K20JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12062K20JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12062K20JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12062K20JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JV-222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12062K20JNTA vs FCF06JV-222 |
RM73B2BTED222J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062K20JNTA vs RM73B2BTED222J |
RK73B2BLTDB222J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062K20JNTA vs RK73B2BLTDB222J |
CRCW12062K20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12062K20JNTA vs CRCW12062K20JNEBC |
MC1206-222-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12062K20JNTA vs MC1206-222-JBQ |
RMC32-222JTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12062K20JNTA vs RMC32-222JTH |
MC1206P-222-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12062K20JNTA vs MC1206P-222-JT201W |
FCF06JT-222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12062K20JNTA vs FCF06JT-222 |
MC1206-222-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12062K20JNTA vs MC1206-222-JT201Q |
RK73B2BXTD222J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12062K20JNTA vs RK73B2BXTD222J |