-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5838
|
Newark | Res, Thick Film, 30K1, 1%, 0.25W, 1206, Reel, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW120630K1FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
CRCW120630K1FKTA
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW120630K1FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0185 | Buy Now |
DISTI #
71-CRCW1206-30.1K
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 30.1Kohms 1% RoHS: Not Compliant | 14770 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
V72:2272_07474459
|
Arrow Electronics | Res Thick Film 1206 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 Container: Cut Strips | Americas - 47504 |
|
$0.0146 / $0.1536 | Buy Now |
|
Future Electronics | 1206 30.1K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0144 / $0.0162 | Buy Now |
DISTI #
71281544
|
Verical | Res Thick Film 1206 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 424 Package Multiple: 1 Date Code: 2339 | Americas - 47504 |
|
$0.0146 / $0.0464 | Buy Now |
DISTI #
72486886
|
Verical | Res Thick Film 1206 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1761 Package Multiple: 1 Date Code: 2339 | Americas - 15000 |
|
$0.0175 / $0.0180 | Buy Now |
|
Bristol Electronics | 25088 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 17475 |
|
$0.0196 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 20966 |
|
$0.0226 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120630K1FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120630K1FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW120630K1FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120630K1FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F30K1P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | CRCW120630K1FKTA vs CR1206F30K1P05 |
232272913013 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120630K1FKTA vs 232272913013 |
NMCT1206FG30K1 | RESISTOR, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120630K1FKTA vs NMCT1206FG30K1 |
CAR12F3012CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRCW120630K1FKTA vs CAR12F3012CT |
RMC120630K11% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | CRCW120630K1FKTA vs RMC120630K11% |
RMAW32K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CRCW120630K1FKTA vs RMAW32K3012FB |
MC1206-3012-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW120630K1FKTA vs MC1206-3012-FBQ |
CR1206F30K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW120630K1FKTA vs CR1206F30K1P10 |
FCF06FS-3012 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120630K1FKTA vs FCF06FS-3012 |
MC1206-3012-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CRCW120630K1FKTA vs MC1206-3012-FB |