Part Details for CRCW12068K25DHEAP by Vishay Intertechnologies
Overview of CRCW12068K25DHEAP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW12068K25DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12068K25DHEAP
|
Avnet Americas | SMD Chip Resistor, 8.25 kOhm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW12068K25DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW12068K25DHEAP
|
Avnet Abacus | SMD Chip Resistor, 8.25 kOhm, � 0.5%, 250 mW, 1206 [3216 Metric], Thick Film, Semi Precision (Alt: CRCW12068K25DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12068K25DHEAP
CRCW12068K25DHEAP CAD Models
CRCW12068K25DHEAP Part Data Attributes
|
CRCW12068K25DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12068K25DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12068K25DHEAP
This table gives cross-reference parts and alternative options found for CRCW12068K25DHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12068K25DHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DW-8251PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12068K25DHEAP vs FCF06DW-8251PW |
RK73G2BLTEB8251D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12068K25DHEAP vs RK73G2BLTEB8251D |
RK73G2BRTTED8251D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12068K25DHEAP vs RK73G2BRTTED8251D |
CRCW12068251D50RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | CRCW12068K25DHEAP vs CRCW12068251D50RT6 |
RK73G2BLTD8251D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW12068K25DHEAP vs RK73G2BLTD8251D |
CR-06DED--8K25 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12068K25DHEAP vs CR-06DED--8K25 |
CR-06DE6--8K25 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW12068K25DHEAP vs CR-06DE6--8K25 |
RK73G2BTTEB8251D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12068K25DHEAP vs RK73G2BTTEB8251D |
RK73G2BLTDB8251D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW12068K25DHEAP vs RK73G2BLTDB8251D |
FCF06DS-8251P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW12068K25DHEAP vs FCF06DS-8251P |