-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5324
|
Newark | Res, Aec-Q200, 100R, 5%, 0.75W, 1210 Rohs Compliant: Yes |Vishay CRCW1210100RJNEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8471 |
|
$0.2290 / $0.4410 | Buy Now |
DISTI #
52X1545
|
Newark | Crcw1210-Hp 200 100R 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW1210100RJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1890 | Buy Now |
DISTI #
CRCW1210100RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW1210100RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1126 | Buy Now |
DISTI #
CRCW1210100RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW1210100RJNEAHP) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CRCW1210100RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 1210 [3225 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW1210100RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.1629 | Buy Now |
DISTI #
71-CRCW1210100RJNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 100ohms 5% High Power AEC-Q200 RoHS: Compliant | 16287 |
|
$0.1050 / $0.5800 | Buy Now |
DISTI #
V72:2272_09539945
|
Arrow Electronics | Res Thick Film 1210 100 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2025 Container: Cut Strips | Americas - 3 |
|
$0.1228 | Buy Now |
|
Future Electronics | CRCW Series 1210 100 Ohm ±5 % 0.75 W ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1150 / $0.1210 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
CRCW1210100RJNEAHP
|
TTI | Thick Film Resistors - SMD 3/4watt 100ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.1190 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1210100RJNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210100RJNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1210100RJNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210100RJNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ERTTE101J | Fixed Resistor, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210100RJNEAHP vs SG73S2ERTTE101J |
RCA1210100RJNEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW1210100RJNEAHP vs RCA1210100RJNEBHP |
SG73P2ERTTE101J | Fixed Resistor, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210100RJNEAHP vs SG73P2ERTTE101J |
SG73S2ERTTD101J | Fixed Resistor, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210100RJNEAHP vs SG73S2ERTTD101J |
SG73P2ERTTD101J | Fixed Resistor, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW1210100RJNEAHP vs SG73P2ERTTD101J |