Part Details for CRCW121019K1FKEA by Vishay Intertechnologies
Overview of CRCW121019K1FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121019K1FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2950
|
Newark | Resistor, Thick Film, 19.1Kohm, 500Mw, 1%, Resistance:19.1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121019K1FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
53K2951
|
Newark | Res, Thick Film, 19K1, 1%, 0.5W, 1210, Reel, Resistance:19.1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW121019K1FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
CRCW121019K1FKEA
|
Avnet Americas | Res Thick Film 1210 19.1K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW121019K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0162 | Buy Now |
DISTI #
CRCW121019K1FKEA
|
TTI | Thick Film Resistors - SMD 19.1 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0216 / $0.0224 | Buy Now |
DISTI #
CRCW121019K1FKEA
|
Avnet Americas | Res Thick Film 1210 19.1K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW121019K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
DISTI #
CRCW121019K1FKEA
|
Avnet Americas | Res Thick Film 1210 19.1K Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW121019K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0222 | Buy Now |
Part Details for CRCW121019K1FKEA
CRCW121019K1FKEA CAD Models
CRCW121019K1FKEA Part Data Attributes
|
CRCW121019K1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121019K1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121019K1FKEA
This table gives cross-reference parts and alternative options found for CRCW121019K1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121019K1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121019K11%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121019K1FKEA vs CLF121019K11%100PPM/KKB16 |
MR10X1912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121019K1FKEA vs MR10X1912FTL |
RMC-201912FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CRCW121019K1FKEA vs RMC-201912FR |
RK73H2ELBK1912F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121019K1FKEA vs RK73H2ELBK1912F |
239073551913L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW121019K1FKEA vs 239073551913L |
CRS1210-2W-1912FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CRCW121019K1FKEA vs CRS1210-2W-1912FT |
NRCW25F1912TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121019K1FKEA vs NRCW25F1912TRF |
RTT121912FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121019K1FKEA vs RTT121912FP3 |
RMC35K1912FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW121019K1FKEA vs RMC35K1912FB |
RK73H2ETTDD1912F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121019K1FKEA vs RK73H2ETTDD1912F |