-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7326
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 820Ohm, 200V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 1210 |Vishay CRCW1210820RJNEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 / $0.2490 | Buy Now |
DISTI #
51P0717
|
Newark | Resistor, Thick Film, 820 Ohm, 330Mw, 5%, Resistance:820Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210820RJNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
43C5323
|
Newark | Res, metal Glaze,820Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210820RJNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
71-CRCW1210J-820-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 820ohms 5% RoHS: Compliant | 8613 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V36:1790_09218510
|
Arrow Electronics | Res Thick Film 1210 820 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2314 | Americas - 5000 |
|
$0.0366 | Buy Now |
DISTI #
V72:2272_09218510
|
Arrow Electronics | Res Thick Film 1210 820 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1642 Container: Cut Strips | Americas - 24 |
|
$0.0370 / $0.0371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0133 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0.0182 / $0.0549 | Buy Now | |
DISTI #
67207858
|
Verical | Res Thick Film 1210 820 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2314 | Americas - 5000 |
|
$0.0366 | Buy Now |
DISTI #
CRCW1210820RJNEA
|
TTI | Thick Film Resistors - SMD 1/2watt 820ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0188 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1210820RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210820RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW1210820RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1210820RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2EXTD821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs RK73B2EXTD821J |
TSR4GAJ821V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CRCW1210820RJNEA vs TSR4GAJ821V |
RK73B2ERTTDB821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs RK73B2ERTTDB821J |
SG73P2ELTED821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs SG73P2ELTED821J |
CRS1210AJW-821ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CRCW1210820RJNEA vs CRS1210AJW-821ELF |
RK73B2ERTBK821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs RK73B2ERTBK821J |
SG73S2ELBK821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs SG73S2ELBK821J |
RK73B2ETTEB821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW1210820RJNEA vs RK73B2ETTEB821J |
SG73P2ELBK821J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW1210820RJNEA vs SG73P2ELBK821J |
RK73B2ETBK821J | RES,SMT,THICK FILM,820 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CRCW1210820RJNEA vs RK73B2ETBK821J |