Part Details for CRCW121820R0FKTK by Vishay Dale
Overview of CRCW121820R0FKTK by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121820R0FKTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW121820R0FKTKCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1W 1218 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1500 / $0.8600 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 1218 | 3195 |
|
$0.1366 / $0.3279 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |