Part Details for CRCW121820R0FRT9 by Vishay Intertechnologies
Overview of CRCW121820R0FRT9 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW121820R0FRT9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6857 |
|
$0.6780 / $1.0000 | Buy Now |
Part Details for CRCW121820R0FRT9
CRCW121820R0FRT9 CAD Models
CRCW121820R0FRT9 Part Data Attributes:
|
CRCW121820R0FRT9
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121820R0FRT9
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121820R0FRT9
This table gives cross-reference parts and alternative options found for CRCW121820R0FRT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121820R0FRT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218FT20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CRCW121820R0FRT9 vs RMCW1218FT20R0 |
CR1218F20RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121820R0FRT9 vs CR1218F20RD50 |
CLF121820R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW121820R0FRT9 vs CLF121820R1%100PPM/KNB8 |
RC1218F20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | CRCW121820R0FRT9 vs RC1218F20R0 |
CR1218F20RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CRCW121820R0FRT9 vs CR1218F20RE04 |
MR18X20R0FGL | Fixed Resistor, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820R0FRT9 vs MR18X20R0FGL |
RMC-2820R0FB | RES,SMT,NON-SPECIFIED,20 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW121820R0FRT9 vs RMC-2820R0FB |
MR18X20R0FQL | Fixed Resistor, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820R0FRT9 vs MR18X20R0FQL |
MR18X20R0FTL | Fixed Resistor, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820R0FRT9 vs MR18X20R0FTL |
WR18X20R0FTL | Fixed Resistor, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW121820R0FRT9 vs WR18X20R0FTL |