Part Details for CRCW201010K0JNEFIF by Vishay Intertechnologies
Overview of CRCW201010K0JNEFIF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201010K0JNEFIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW201010K0JNEFIF
|
Avnet Americas | Resistor Pulse Proof Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW201010K0JNEFIF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.1749 | Buy Now |
DISTI #
71-CRCW201010K0JNFIF
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2010-IF 200 10K 5% E02 e3 RoHS: Compliant | 3789 |
|
$0.1260 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1275 | Buy Now |
DISTI #
CRCW201010K0JNEFIF
|
Avnet Americas | Resistor Pulse Proof Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW201010K0JNEFIF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.1749 | Buy Now |
DISTI #
CRCW201010K0JNEFIF
|
Avnet Americas | Resistor Pulse Proof Thick Film 2010 10K Ohm 5% 3/4W ±200ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW201010K0JNEFIF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.1749 | Buy Now |
Part Details for CRCW201010K0JNEFIF
CRCW201010K0JNEFIF CAD Models
CRCW201010K0JNEFIF Part Data Attributes
|
CRCW201010K0JNEFIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201010K0JNEFIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |