Part Details for CRCW201017R8FKEF by Vishay Intertechnologies
Overview of CRCW201017R8FKEF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW201017R8FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43C5538
|
Newark | Resistor,metal Glaze,17.8Ohms,400Wv,1+/-% Tol,-100,100Ppm-Tc,2010-Case Rohs Compliant: Yes |Vishay CRCW201017R8FKEF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0610 | Buy Now |
DISTI #
CRCW201017R8FKEF
|
Avnet Americas | Res Thick Film 2010 17.8 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW201017R8FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
71-CRCW2010-17.8-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 17.8ohms 1% RoHS: Compliant | 3900 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | CRCW Series 2010 0.75 W 17.8 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0301 / $0.0338 | Buy Now |
|
Bristol Electronics | 2431 |
|
RFQ | ||
|
Quest Components | 1944 |
|
$0.0648 / $0.2160 | Buy Now | |
DISTI #
CRCW201017R8FKEF
|
TTI | Thick Film Resistors - SMD 3/4watt 17.8ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0338 | Buy Now |
DISTI #
CRCW201017R8FKEF
|
Avnet Americas | Res Thick Film 2010 17.8 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW201017R8FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
DISTI #
CRCW201017R8FKEF
|
Avnet Americas | Res Thick Film 2010 17.8 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R - Tape and Reel (Alt: CRCW201017R8FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0384 | Buy Now |
Part Details for CRCW201017R8FKEF
CRCW201017R8FKEF CAD Models
CRCW201017R8FKEF Part Data Attributes
|
CRCW201017R8FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201017R8FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |