Part Details for CRCW201018K7FKEFHP by Vishay Intertechnologies
Overview of CRCW201018K7FKEFHP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW201018K7FKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7515
|
Newark | Crcw2010-Hp 100 18K7 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW201018K7FKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW201018K7FKEFHP
|
Avnet Americas | SMD Chip Resistor, 18.7 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW201018K7FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
|
Future Electronics | CRCW Series 2010 1 W 18.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
CRCW201018K7FKEFHP
|
Avnet Abacus | SMD Chip Resistor, 18.7 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW201018K7FKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3900 |
|
$0.2500 / $0.3800 | Buy Now |
|
Perfect Parts Corporation | 280 |
|
RFQ |
Part Details for CRCW201018K7FKEFHP
CRCW201018K7FKEFHP CAD Models
CRCW201018K7FKEFHP Part Data Attributes:
|
CRCW201018K7FKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201018K7FKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW201018K7FKEFHP
This table gives cross-reference parts and alternative options found for CRCW201018K7FKEFHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW201018K7FKEFHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20F1872TET | Fixed Resistor, 1W, 18700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW201018K7FKEFHP vs PWR20F1872TET |