Part Details for CRCW2010330RFKEFHP by Vishay Intertechnologies
Overview of CRCW2010330RFKEFHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2010330RFKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X1944
|
Newark | Crcw2010-Hp 100 330R 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW2010330RFKEFHP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW2010330RFKEFHP
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010330RFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
71-CRCW2010330RFKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1W 330 ohms 1% High Power AEC-Q200 RoHS: Compliant | 2925 |
|
$0.1120 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1138 | Buy Now |
DISTI #
CRCW2010330RFKEFHP
|
TTI | Thick Film Resistors - SMD 1W 330 ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1200 | Buy Now |
DISTI #
CRCW2010330RFKEFHP
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010330RFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
CRCW2010330RFKEFHP
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW2010330RFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.1561 | Buy Now |
DISTI #
SMC-CRCW2010330RFKEFHP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191028 | 248 |
|
RFQ | |
DISTI #
CRCW2010330RFKEFHP
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW2010330RFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 330 Ohm TC100 �1% 1W 70�C 2010 5x2,5x0,6mm S RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0950 | Buy Now |
Part Details for CRCW2010330RFKEFHP
CRCW2010330RFKEFHP CAD Models
CRCW2010330RFKEFHP Part Data Attributes
|
CRCW2010330RFKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010330RFKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for CRCW2010330RFKEFHP
This table gives cross-reference parts and alternative options found for CRCW2010330RFKEFHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2010330RFKEFHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2010FT330R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRCW2010330RFKEFHP vs RPC2010FT330R-HP |
CRCW2010330RFKEJHP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRCW2010330RFKEFHP vs CRCW2010330RFKEJHP |
PWR20F3300TET | Fixed Resistor, 1W, 330ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CRCW2010330RFKEFHP vs PWR20F3300TET |