Part Details for CRCW251210K0FKEGHP by Vishay Dale
Overview of CRCW251210K0FKEGHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251210K0FKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.0KRCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1.5W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9706 In Stock |
|
$0.1880 / $1.0700 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 10000OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 1181 |
|
$0.1711 / $0.4107 | Buy Now |