Part Details for CRCW251216K9FKEG by Vishay Intertechnologies
Overview of CRCW251216K9FKEG by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251216K9FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P4986
|
Newark | Crcw2512 100 16K9 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW251216K9FKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW251216K9FKEG
|
Avnet Americas | Res Thick Film 2512 16.9K Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: CRCW251216K9FKEG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0504 | Buy Now |
DISTI #
71-CRCW251216K9FKEG
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 16K9 1% E67 e3 RoHS: Compliant | 1007 |
|
$0.0360 / $0.3400 | Buy Now |
DISTI #
V72:2272_09269706
|
Arrow Electronics | Res Thick Film 2512 16.9K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1638 Container: Cut Strips | Americas - 6 |
|
$0.0023 / $0.0083 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.0368 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 PPM, 16900 OHM, SURFACE MOUNT, 2512, LEAD FREE | 665 |
|
$0.0675 / $0.1080 | Buy Now |
Part Details for CRCW251216K9FKEG
CRCW251216K9FKEG CAD Models
CRCW251216K9FKEG Part Data Attributes:
|
CRCW251216K9FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251216K9FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251216K9FKEG
This table gives cross-reference parts and alternative options found for CRCW251216K9FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251216K9FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR2512-1W-1692FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW251216K9FKEG vs HVCR2512-1W-1692FT |
CLF251216K91%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251216K9FKEG vs CLF251216K91%100PPM/KNB4 |
SR2512FK-0716K9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251216K9FKEG vs SR2512FK-0716K9L |
CLF251216K91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251216K9FKEG vs CLF251216K91%100PPM/KNS |
BCTV002512-1692FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW251216K9FKEG vs BCTV002512-1692FTE |