Part Details for CRCW25121K00JNEGHP by Vishay Intertechnologies
Overview of CRCW25121K00JNEGHP by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW25121K00JNEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5343
|
Newark | Res, Aec-Q200, 1K, 5%, 1.5W, 2512 Rohs Compliant: Yes |Vishay CRCW25121K00JNEGHP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3625 |
|
$0.3360 / $0.7070 | Buy Now |
DISTI #
24T7596
|
Newark | Crcw2512-Hp 200 1K0 5% E67 E3 Rohs Compliant: Yes |Vishay CRCW25121K00JNEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW25121K00JNEGHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW25121K00JNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
CRCW25121K00JNEGHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW25121K00JNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.2502 | Buy Now |
DISTI #
71-CRCW25121K00JNEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watts 1Kohms 5% High Power AEC-Q200 RoHS: Compliant | 4135 |
|
$0.1880 / $0.5400 | Buy Now |
DISTI #
V72:2272_09540957
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 262 |
|
$0.1888 / $0.3206 | Buy Now |
|
Future Electronics | CRCW-HP Series 2512 1.5 W 1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1870 | Buy Now |
DISTI #
63291198
|
Verical | Res Thick Film 2512 1K Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 32 Package Multiple: 1 Date Code: 2233 | Americas - 262 |
|
$0.1888 / $0.2857 | Buy Now |
|
Quest Components | 151 |
|
$0.3640 / $0.7280 | Buy Now | |
DISTI #
CRCW25121K00JNEGHP
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 1.5 W, 2512 [6332 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW25121K00JNEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
Part Details for CRCW25121K00JNEGHP
CRCW25121K00JNEGHP CAD Models
CRCW25121K00JNEGHP Part Data Attributes
|
CRCW25121K00JNEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121K00JNEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |