Part Details for CRCW2512360RFKEGHP by Vishay Intertechnologies
Overview of CRCW2512360RFKEGHP by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512360RFKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6575
|
Newark | Crcw2512-Hp 100 360R 1% E67 E3 |Vishay CRCW2512360RFKEGHP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
CRCW2512360RFKEGHP
|
Avnet Americas | RES THKFLM 2512-HP 360R OHM 1% 100 E67 E3 SMD - Tape and Reel (Alt: CRCW2512360RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.2504 | Buy Now |
DISTI #
71-CRCW2512360RFKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 360ohms 1% 500V 2512 RoHS: Compliant | 0 |
|
$0.2150 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1825 | Buy Now |
DISTI #
CRCW2512360RFKEGHP
|
Avnet Americas | RES THKFLM 2512-HP 360R OHM 1% 100 E67 E3 SMD - Tape and Reel (Alt: CRCW2512360RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.2504 | Buy Now |
DISTI #
CRCW2512360RFKEGHP
|
TME | Resistor: thick film, SMD, 2512, 360Ω, 1.5W, ±1%, -55÷155°C Min Qty: 16000 | 0 |
|
$0.1270 | RFQ |
|
New Advantage Corporation | 12MM GURT RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 14000 |
|
$0.1370 | Buy Now |