Part Details for CRD10CM0AB by C&K
Overview of CRD10CM0AB by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CRD10CM0AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7422
|
Newark | Crd10Cm0Ab |C&k Components CRD10CM0AB Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
CKN6168-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
8314 In Stock |
|
$5.5913 / $6.9900 | Buy Now |
DISTI #
611-CRD10CM0AB
|
Mouser Electronics | Coded Rotary Switches BCD CMP FL ACT R/A RoHS: Compliant | 46 |
|
$5.5900 / $7.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 1 | 0 |
|
$7.0200 | Buy Now |
DISTI #
60862163
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2015 | Americas - 95 |
|
$8.0348 / $10.6502 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 10 POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, 20VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, FLUSH, SCREWDRIVER SLOT ACTUATOR, THROUGH H | 212 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 10 POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, 20VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, FLUSH, SCREWDRIVER SLOT ACTUATOR, THROUGH H | 32 |
|
$7.9643 / $12.9150 | Buy Now |
DISTI #
000000000002422069
|
Sager | Coded Rotary Switches BCD CMP FL ACT R/A Min Qty: 45 | 0 |
|
$7.4600 | Buy Now |
Part Details for CRD10CM0AB
CRD10CM0AB CAD Models
CRD10CM0AB Part Data Attributes:
|
CRD10CM0AB
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD10CM0AB
C&K
ROTARY SWITCH,RIGHT ANGLE,BCD,10,PC TAIL TERMINAL,ROTARY SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | ORANGE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 10.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |