-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.003ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1533
|
Newark | Res, R003, 2W, Current Sense, 2512, Resistance:0.003Ohm, Product Range:Cre2512 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R003E-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8000 |
|
$0.2360 | Buy Now |
DISTI #
75X1534
|
Newark | Current Sense Resistor, 0.003Ohm, 2W, 2512, Resistance:0.003Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R003E-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3440 | Buy Now |
DISTI #
12AC0305
|
Newark | Current Sense Res, 0R003, 1%, 2 W, 2512, Resistance:0.003Ohm, Product Range:Cre Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Bourns CRE2512-FZ-R003E-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 | Buy Now |
DISTI #
78X4869
|
Newark | Current Sense Res, Aec-Q200, 0R003, 2512, Resistance:0.003Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns CRE2512-FZ-R003E-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3570 / $0.7400 | Buy Now |
DISTI #
CRE2512-FZ-R003E-2CT-ND
|
DigiKey | RES 0.003 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16844 In Stock |
|
$0.2500 / $0.7700 | Buy Now |
DISTI #
CRE2512-FZ-R003E-2
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRE2512-FZ-R003E-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 52000 |
|
$0.1437 / $0.2840 | Buy Now |
DISTI #
75X1533
|
Avnet Americas | SMD Current Sense Resistor, 3 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Alloy - Product that comes on tape, but is not reeled (Alt: 75X1533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8000 Partner Stock |
|
$0.3830 / $0.7800 | Buy Now |
DISTI #
652-CRE2512FZR003E-2
|
Mouser Electronics | Current Sense Resistors - SMD .003 Ohms 2W 1% AEC-Q200 2512 RoHS: Compliant | 7972 |
|
$0.2500 / $0.6800 | Buy Now |
DISTI #
E02:0323_08571314
|
Arrow Electronics | CRE2512-FZ-R003E-2 Bourns Resistor Fixed Single-Surface Mount Thick Film 2512 0.003 Ohm - Arrow.com RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2349 | Europe - 36000 |
|
$0.2687 | Buy Now |
DISTI #
V36:1790_06251577
|
Arrow Electronics | CRE2512-FZ-R003E-2 Bourns Resistor Fixed Single-Surface Mount Thick Film 2512 0.003 Ohm - Arrow.com RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2347 | Americas - 28000 |
|
$0.2495 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRE2512-FZ-R003E-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRE2512-FZ-R003E-2
Bourns Inc
Fixed Resistor, Metal Alloy, 2W, 0.003ohm, 1% +/-Tol, -75,75ppm/Cel, 2513
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |